- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 3-1879387-3
3-1879387-3
TE Connectivity / AMP Brand
Inductor Power Wirewound 10uH 4A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 10uH 4A
Search Keywords: 318793873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879387-3
-
Alias/AKA:MGDQ5-00005-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
650
$2.39
1,300
$1.48
1,950
$1.17
2,600 +
$1.15
Click for Quote
Log in
to unlock special pricing