- Home ›
- All Products›
- 3-1879378-3
3-1879378-3
TE Connectivity / AMP Brand
TLR 2512 1.0W R004 1% 100PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 1.0W R004 1% 100PPM 2K RL
Search Keywords: 318793783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879378-3
-
Alias/AKA:TLR3A10ER004FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Element Type:Metal Strip
-
Power Rating:1 W
-
Resistance Value:.004 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.3416
4,000
$0.3224
6,000
$0.3135
8,000
$0.3127
10,000
$0.3120
16,000
$0.3052
26,000
$0.2904
50,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing