- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879378-2
3-1879378-2
TE Connectivity / AMP Brand
Res Metal Strip 2512 0.003 Ohm 1% 1W A±150ppm/A°C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Metal Strip 2512 0.003 Ohm 1% 1W A±150ppm/A°C Pad SMD Automotive T/R
Search Keywords: 318793782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879378-2
-
Alias/AKA:TLR3A10KR003FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:3 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±150 ppm/°C
-
Operating Temperature:-55 to 170 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
2,000
$0.3416
4,000
$0.3224
6,000
$0.3135
8,000
$0.3127
10,000
$0.3120
16,000
$0.3052
26,000
$0.2904
50,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing