- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879378-1
3-1879378-1
TE Connectivity / AMP Brand
TLR 2512 1.0W R0025 1% 150PPM 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLR 2512 1.0W R0025 1% 150PPM 2K RL
Search Keywords: 318793781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879378-1
-
Alias/AKA:TLR3A10KR0025FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:.0025 Ω
-
Power Rating:1 W
-
Temperature Coefficient:±150 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$0.3366
4,000
$0.3073
6,000
$0.2995
8,000
$0.2988
10,000
$0.2849
16,000
$0.2834
26,000
$0.2805
50,000 +
$0.2783
Click for Quote
Log in
to unlock special pricing