- Home ›
- All Products›
- 3-1879377-8
3-1879377-8
TE Connectivity / AMP Brand
CRGH0805 5% 33R 0.33W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH0805 5% 33R 0.33W
Search Keywords: 318793778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879377-8
-
Alias/AKA:CRGH0805J33R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:.33 W
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:33 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:150 V
-
Product Type:Fixed Resistor
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0104
10,000
$0.0087
25,000
$0.0082
50,000
$0.0079
100,000
$0.0077
150,000
$0.0076
250,000
$0.0072
500,000 +
$0.0068
Click for Quote
Log in
to unlock special pricing