- Home ›
- All Products›
- 3-1879354-7
3-1879354-7
TE Connectivity / AMP Brand
RR03 5% 10R AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RR03 5% 10R AMMO
Search Keywords: 318793547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879354-7
-
Alias/AKA:RR03J10RTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Metal Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Power Rating:3 W
-
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Power Resistor
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Ammo Packed
-
Resistance Value:10 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0864
3,000
$0.0681
8,000
$0.0651
25,000
$0.0594
50,000
$0.0561
100,000
$0.0496
150,000
$0.0495
250,000 +
$0.0494
Click for Quote
Log in
to unlock special pricing