- Home ›
- All Products›
- 3-1879350-6
3-1879350-6
TE Connectivity / AMP Brand
RR01 5% 6R2 AMMO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RR01 5% 6R2 AMMO
Search Keywords: 318793506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879350-6
-
Alias/AKA:RR01J6R2TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Power Rating:1 W
-
Element Type:Metal Film
-
Packaging Method:Ammo Packed
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:6.2 Ω
-
Operating Voltage:350 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0420
10,000
$0.0402
25,000
$0.0396
50,000
$0.0366
100,000
$0.0332
150,000
$0.0331
250,000
$0.0306
500,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing