Image is representational - see mfr. specs

RR01 5% 3R9 AMMO

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
RR01 5% 3R9 AMMO
Search Keywords: 318793501
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    3-1879350-1
  • Alias/AKA:
    RR01J3R9TB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±300 ppm/°C
  • Packaging Method:
    Ammo Packed
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistor Type:
    Power Resistor
  • Power Rating:
    1 W
  • Element Type:
    Metal Film
  • Resistance Value:
    3.9 Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5000
Multiple:
5000
10 Weeks Pode enviar 10/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5 000
$0.0420
10 000
$0.0402
25 000
$0.0396
50 000
$0.0366
100 000
$0.0332
150 000
$0.0331
250 000
$0.0306
500 000 +
$0.0302
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!