- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879337-8
TE Connectivity / AMP Brand
3-1879337-8
Res Thin Film 0603 6.04K Ohm 1% 0.063W(1/16W) A±50ppm/A°C Pad SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1879337-8 |
| Alias/AKA: | CPF0603F6K04C1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210080 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Resistance Value: | 6.04 KOhm |
| Power Rating: | 0.063 (1/16) W |
| Tolerance: | 111364% |
| Case Size: | 060311341 |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Packaging: | Tape and Reel |