Image is representational - see mfr. specs

CPF 0603 4R32 1% 50PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CPF 0603 4R32 1% 50PPM 1K RL
Search Keywords: 318793343
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879334-3
  • Alias/AKA:
    CPF0603F4R32C1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Temperature Coefficient:
    ±50 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Power Rating:
    .063 W
  • Resistance Value:
    4.32 Ω
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    50 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    50 V
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.0250
8,000
$0.0197
25,000
$0.0169
50,000
$0.0139
100,000
$0.0098
150,000
$0.0094
250,000
$0.0094
500,000 +
$0.0090
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!