- Home ›
- All Products›
- 3-1879318-4
3-1879318-4
TE Connectivity / AMP Brand
DP16 HOR 24P 24DET 15F M9*5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP16 HOR 24P 24DET 15F M9*5MM
Search Keywords: 318793184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879318-4
-
Alias/AKA:DP16H2424A15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Encoder Type:Contact Encoder
-
Number of Pulses:24
-
Adjustment Location:Side
-
Operating Speed (Max):60 RPM
-
Number of Detents:24
-
Shaft Style:Flatted
-
Product Orientation:Horizontal
-
Sections:Single
-
Includes Switch:No
-
Termination Type:Printed Circuit Board
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$4.00
500
$2.46
750
$1.95
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing