- Home ›
- All Products›
- 3-1879315-1
3-1879315-1
TE Connectivity / AMP Brand
DP12 VER 24P NDET 25F B 5MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DP12 VER 24P NDET 25F B 5MM
Search Keywords: 318793151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879315-1
-
Alias/AKA:DP12VN24A25F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Speed (Max):60 RPM
-
Shaft Style:Flatted
-
Number of Detents:None
-
Number of Pulses:24
-
Adjustment Location:Top
-
Encoder Type:Contact Encoder
-
Product Orientation:Vertical
-
Includes Switch:No
-
Termination Type:Printed Circuit Board
-
Sections:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$2.93
500
$1.81
750
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing