- Home ›
- All Products›
- 3-1879314-1
3-1879314-1
TE Connectivity / AMP Brand
DPL12S 24P NDET 21F BLU/OR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DPL12S 24P NDET 21F BLU/OR
Search Keywords: 318793141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879314-1
-
Alias/AKA:DPL12SVN24A21F2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Shaft Style:Flatted
-
Number of Detents:None
-
Adjustment Location:Top
-
Operating Speed (Max):60 RPM
-
Encoder Type:LED Encoder
-
Number of Pulses:24
-
Product Orientation:Vertical
-
Sections:Single
-
Termination Type:Printed Circuit Board
-
Includes Switch:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$14.81
500
$7.84
750
$5.52
1,000 +
$5.41
Click for Quote
Log in
to unlock special pricing