- Home ›
- All Products›
- 3-1879283-8
3-1879283-8
TE Connectivity / AMP Brand
Metal Film Precision MELF Resistor - 4.7 ohm (+/-) 1% - 1/2W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Metal Film Precision MELF Resistor - 4.7 ohm (+/-) 1% - 1/2W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel
Search Keywords: 318792838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879283-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Number of Resistors:1
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
-
Resistance Class:Up to 1kΩ
-
Power Rating:.5 W
-
Operating Temperature Range:-55 – 155 °C
-
Element Type:Thin Film
-
Resistance Value:4.7 Ω
-
Temperature Coefficient:±50 ppm/°C
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.