Image is representational - see mfr. specs

RP 2B 84K5 0.1% 15PPM CUT LENGTH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
RP 2B 84K5 0.1% 15PPM CUT LENGTH
Search Keywords: 318792647
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879264-7
  • Alias/AKA:
    RP73D2B84K5BTG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .25 W
  • Element Type:
    Thin Film
  • Packaging Method:
    Cut Tape Length
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±15 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    84.5K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Operating Voltage:
    200 V
  • Voltage Rating:
    200 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.5428
500
$0.5258
1,000
$0.5023
2,500
$0.4490
5,000
$0.4125
7,500
$0.4114
10,000
$0.4015
15,000 +
$0.3778
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!