- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879233-9
3-1879233-9
TE Connectivity / AMP Brand
SMW5 3R9 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW5 3R9 5%
Search Keywords: 318792339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879233-9
-
Alias/AKA:SMW53R9JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:3.9 Ohm
-
Power Rating:5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
500
$0.5530
1,000
$0.4949
2,500
$0.4493
5,000
$0.4273
7,500
$0.4262
10,000
$0.4252
15,000
$0.4241
25,000 +
$0.4230
Click for Quote
Log in
to unlock special pricing