- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879233-4
3-1879233-4
TE Connectivity / AMP Brand
Res Wirewound 2.4 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Wirewound 2.4 Ohm 5% 5W ±200ppm/°C J-Lead SMD T/R
Search Keywords: 318792334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879233-4
-
Alias/AKA:SMW52R4JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:2.4 Ohm
-
Power Rating:5 W
-
Tolerance:511364%
-
Case Size:N/A
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 200 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.5143
1,000
$0.4937
2,500
$0.4663
5,000
$0.4456
7,500
$0.4336
10,000
$0.4041
15,000
$0.3927
25,000 +
$0.3587
Click for Quote
Log in
to unlock special pricing