- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879216-5
3-1879216-5
TE Connectivity / AMP Brand
CPF0402 200K 0.1% 25PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CPF0402 200K 0.1% 25PPM 1K RL
Search Keywords: 318792165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879216-5
-
Alias/AKA:CPF0402B200KE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:200 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0402
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
Buy all 646 in-stock or the regular minimum order quantity of 1000
On Order:
20,000
can ship 7/10/26
Stock lot only:
646
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1258
1,000
$0.1144
3,000
$0.1133
5,000
$0.1102
8,000
$0.1083
25,000
$0.1044
50,000
$0.1039
100,000
$0.1034
150,000 +
$0.1028
Click for Quote
Log in
to unlock special pricing