- Home ›
- All Products›
- 3-1879207-0
3-1879207-0
TE Connectivity / AMP Brand
RN 0603 4K7 0.1% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 4K7 0.1% 10PPM 1K RL
Search Keywords: 318792070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879207-0
-
Alias/AKA:RN73C1J4K7BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistor Type:Precision Resistor
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Power Rating:.063 W
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:4.7K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.5219
500
$0.4157
1,000
$0.3645
3,000
$0.3610
5,000
$0.3541
8,000
$0.3523
10,000
$0.3424
15,000 +
$0.3407
Click for Quote
Log in
to unlock special pricing