- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1879127-3
3-1879127-3
TE Connectivity / AMP Brand
RN 0402 316R 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0402 316R 0.1% 10PPM 5K RL
Search Keywords: 318791273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879127-3
-
Alias/AKA:RN73C1E316RBTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±10 ppm/°C
-
Dimensions:1 x .5 x .3 mm
-
Power Rating:.063 W
-
Product Type:Fixed Resistor
-
Size Code:0402
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Voltage Rating:25 V
-
Number of Terminations:2
-
Termination Type:Solder
-
Resistance:316 Ω
-
Tolerance:.1 %
-
Resistance Range:Up to 1kΩ Ω
-
Packaging Method:Taped & Reeled
-
Mount Style:Surface Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.3651
2,500
$0.2738
3,750
$0.2555
5,000 +
$0.2504
Click for Quote
Log in
to unlock special pricing