Image is representational - see mfr. specs

RN 0402 66R5 0.1% 10PPM 1K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RN 0402 66R5 0.1% 10PPM 1K RL
Search Keywords: 318791255
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879125-5
  • Alias/AKA:
    RN73C1E66R5BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Packaging Method:
    Taped & Reeled
  • Resistance Range:
    Up to 1kΩ Ω
  • Number of Resistors:
    1
  • Tolerance:
    .1 %
  • Resistor Type:
    Precision Resistor
  • Dimensions:
    1 x .5 x .3 mm
  • Size Code:
    0402
  • Termination Type:
    Solder
  • Voltage Rating:
    25 V
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Product Type:
    Fixed Resistor
  • Power Rating:
    .063 W
  • Temperature Coefficient:
    ±10 ppm/°C
  • Resistance:
    66.5 Ω
  • Mount Style:
    Surface Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.4311
3,000
$0.4068
5,000
$0.3957
8,000
$0.3801
10,000
$0.3649
15,000
$0.3639
25,000
$0.3400
50,000 +
$0.2729
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!