- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879075-3
3-1879075-3
TE Connectivity / AMP Brand
Res Wirewound 50 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound 50 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 318790753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879075-3
-
Alias/AKA:THS2550RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:50 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$2.35
300
$2.21
500
$2.14
1,000
$2.05
2,500
$1.87
5,000
$1.69
7,500
$1.66
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing