help desk software
Image is representational - see mfr. specs

Res Wirewound 390 Ohm 5% 15W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 390 Ohm 5% 15W A±30ppm/A°C Aluminum Housed AXL Chassis Mount Loose/Tray
Search Keywords: 318790744
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1879074-4
  • Alias/AKA:
    THS15390RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound11336
  • Case Style:
    Aluminum Housed11317
  • Mounting:
    Chassis Mount11323
  • Power Rating:
    15 W
  • Termination Style:
    Axial11339
  • Resistance Value:
    390 Ohm
  • Tolerance:
    511340%
  • Temperature Coefficient:
    ±30 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks can ship 9/16/26
Backorder
Price (USD)
Qty
Unit Price
100
$2.01
300
$1.88
500
$1.82
1,000
$1.74
2,500
$1.58
5,000
$1.43
7,500
$1.39
10,000 +
$1.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments