- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879073-7
3-1879073-7
TE Connectivity / AMP Brand
THS10 270R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS10 270R 5%
Product Highlights:
- THS Series
- Resistance Selection = <1K ?
- Resistance = 270 ?
- Power Rating = 10.00 W
- Tolerance = 5 %
Search Keywords: 318790737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879073-7
-
Alias/AKA:THS10270RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:10 W
-
Tolerance:5 %
-
Temperature Coefficient:±30 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$1.606
100
$1.460
300
$1.420
500
$1.400
1,000
$1.370
2,500
$1.280
5,000
$1.190
7,500 +
$1.170
Click for Quote
Log in
to unlock special pricing