- Home ›
- All Products›
- 3-1879073-2
3-1879073-2
TE Connectivity / AMP Brand
THS10 82R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS10 82R 5%
Search Keywords: 318790732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879073-2
-
Alias/AKA:THS1082RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Power Rating:10 W
-
Packaging Method:Loose Piece - Tray
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Value:82 Ω
-
Element Type:Wire Wound
-
Operating Voltage:160 VDC
-
Panel Mount Feature Type:Flange with Mounting Holes
-
Voltage Rating:160 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,186
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
100
$1.87
300
$1.74
500
$1.69
1,000
$1.61
2,500
$1.47
5,000
$1.32
7,500
$1.29
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing