- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879071-3
3-1879071-3
TE Connectivity / AMP Brand
THS50 47R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 47R 5%
Search Keywords: 318790713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879071-3
-
Alias/AKA:THS5047RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:47 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$2.79
300
$2.60
500
$2.57
1,000
$2.47
2,500
$2.33
5,000
$2.14
7,500
$2.12
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing