- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879071-1
3-1879071-1
TE Connectivity / AMP Brand
THS50 33R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
THS50 33R 5%
Search Keywords: 318790711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879071-1
-
Alias/AKA:THS5033RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:50 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.76
300
$2.54
500
$2.51
1,000
$2.42
2,500
$2.35
5,000
$2.28
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
to unlock special pricing