- Home ›
- All Products›
- 3-1879070-8
3-1879070-8
TE Connectivity / AMP Brand
C3A 47R 5% REELED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
C3A 47R 5% REELED
Search Keywords: 318790708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879070-8
-
Alias/AKA:C3A47RJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
1000 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:4 W
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Wire Wound
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistance Value:47 Ω
-
Packaging Method:Taped & Reeled
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
500
$0.744
1,000
$0.710
3,000
$0.652
5,000
$0.650
8,000
$0.635
10,000
$0.612
15,000
$0.604
25,000 +
$0.556
Click for Quote
Log in
to unlock special pricing