- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 3-1879068-0
3-1879068-0
TE Connectivity / AMP Brand
SQB 40 60R 5% 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SQB 40 60R 5% 6.35MM FASTON
Search Keywords: 318790680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879068-0
-
Alias/AKA:SQBW4060RJFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
30 -
Power Rating:40 W
-
Resistance Value:60 Ω
-
Temperature Coefficient:±300 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
255
$5.80
510
$3.57
765
$2.83
1,020 +
$2.77
Click for Quote
Log in
to unlock special pricing