- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-1879021-7
3-1879021-7
TE Connectivity / AMP Brand
SMW3 3R3 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMW3 3R3 5%
Product Highlights:
- SM Series
- Resistance Selection = <1K ?
- Resistance = 3.3 ?
- Power Rating = 3.00 W
- Tolerance = 5 %
Search Keywords: 318790217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1879021-7
-
Alias/AKA:SMW33R3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:500 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
3,000
can ship 9/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2438
3,000
$0.2308
5,000
$0.2154
8,000
$0.2118
10,000
$0.2032
25,000
$0.2016
50,000
$0.2006
100,000 +
$0.1996
Click for Quote
Log in
to unlock special pricing