- Home ›
- All Products›
- 3184-2451-02
3184-2451-02
TE Connectivity / AMP Brand
3184 2451 02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3184 2451 02
Search Keywords: 3184245102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3184-2451-02
-
Alias/AKA:1057910-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
1 -
Side B Series:OSP
-
Side A Series:OST
-
Circuit Application:Power & Signal
-
Dielectric Material:TFE Fluorocarbon
-
Adapter Mounting Type:Bulkhead
-
Side B Gender:Plug
-
RF Connector Center Contact Plating Material:Gold
-
Sealable:No
-
Center Contact Base Material:Beryllium Copper
-
Body Style:Straight
-
Body Material:Stainless Steel
-
Material:Stainless Steel
-
Adapter Orientation:Straight
-
Center Contact Material:Beryllium Copper
-
50 Ohm:No
-
Side A Interface:OST
-
Connector System:Wire-to-Wire
-
Product Type:Adapter
-
Center Contact Plating Material:Gold
-
RF Connector Center Contact Material:Beryllium Copper
-
Number of Positions:1
-
Side B Interface:OSP
-
Side A Gender:Jack
-
75 Ohm:No
-
Connector Mounting Type:Bulkhead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
7
$1,386.46
13
$762.61
19
$532.77
25 +
$522.12
Click for Quote
Log in
to unlock special pricing