- Home ›
- All Products›
- 3-1825136-8
3-1825136-8
TE Connectivity / AMP Brand
A101SDCQ04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A101SDCQ04
Search Keywords: 318251368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825136-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Configuration (Pole-Throw):Single Pole - Double Throw
-
Actuator Finish:Nickel
-
UL Flammability Rating:UL 94V-1
-
Product Type:Switch
-
Dielectric Strength:1000 VAC
-
Process Sealed:No
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Copper
-
Bushing Length:.28 in
-
Bushing Thread Size:1/4-40
-
Toggle Actuation:Vertical
-
Operating Function:On On
-
Contact Resistance:10 mΩ
-
Insulation Resistance:1000 MΩ
-
Bushing Style:Threaded
-
Termination Type:Printed Circuit
-
Toggle Style:Baton Long
-
Toggle Length:.48 in, 12.19 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$2.69
300
$2.49
500
$2.46
1,000
$2.36
2,500
$2.13
5,000
$1.83
7,500
$1.81
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing