- Home ›
- All Products›
- 3-1825059-6
3-1825059-6
TE Connectivity / AMP Brand
ADF07STTR04=DIP S,FLUSH,SMT-GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADF07STTR04=DIP S,FLUSH,SMT-GW
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords: 318250596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825059-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Contact Mating Area Plating Thickness:1.2 µin
-
Auto-Insertable:Yes
-
Number of Positions:7
-
Seal Type:Tape
-
Actuator Color:White
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Termination Style:Outside L
-
Solder Tail Contact Plating:Nickel
-
Packaging Quantity:750
-
Contact Base Material:Copper Alloy
-
Number of Switches:7
-
Operating Temperature Range:-30 – 85 °C
-
UL Flammability Rating:UL 94V-0
-
Height:.138 in, 3.5 mm
-
Length:.778 in, 19.76 mm
-
Actuator Style:Flush , Slide
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,875
$3.14
3,750
$1.66
5,625
$1.14
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing