- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-1825059-1
3-1825059-1
TE Connectivity / AMP Brand
ADF07S04=DIP SWT,FLUSH,SMT-GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ADF07S04=DIP SWT,FLUSH,SMT-GW
Search Keywords: 318250591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,614
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
Order Increment:
20
21 Weeks
can ship
10/5/26