- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 3-1825033-1
3-1825033-1
TE Connectivity / AMP Brand
DRW1604=Rot Dip,w/Wheel
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DRW1604=Rot Dip,w/Wheel
Search Keywords: 318250331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1825033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Wheel
-
Actuator Length:3.3 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1913
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,913
$11.45
3,825
$5.85
5,738
$3.98
7,650 +
$3.90
Click for Quote
Log in
to unlock special pricing