Available Replacements
Non-RoHS Equivalent
3-1437581-1 3-1437581-1 TE Connectivity / AMP Brand
3-1437581-1

TE Connectivity / AMP Brand

In Stock: 34

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1825010-7

Slide Switch - 6PDT - Through Hole - ASE Series - 300 mA - 115 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Slide Switch - 6PDT - Through Hole - ASE Series - 300 mA - 115 V.
Product Highlights:
  • Number of Positions = 6
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Natural
  • ASE/F Series
Search Keywords: 318250107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1825010-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    21
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    6PDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@115VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -40 to 80 °C
  • Termination Style:
    PC Pins
  • Dimension:
    25.4 x 8.39 x 8.31 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1825010-7 RoHS compliant?
Yes, 3-1825010-7 is RoHS compliant.
What is the lead time for 3-1825010-7?
The standard lead time for 3-1825010-7 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,213
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$10.42
42
$10.27
63
$10.10
105
$10.04
252
$10.01
504
$9.99
1,008 +
$9.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!