- Home ›
- All Products›
- 3-179694-4
TE Connectivity / AMP Brand
3-179694-4
CT MT REC ASSY 14P GRAY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT MT REC ASSY 14P GRAY
Product Highlights:
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 14
- Number of Rows = 1
Search Keywords: 31796944
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-179694-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Rows: | 1 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Sealable: | No |
| Mating Retention Type: | Lock |
| Connector & Housing Type: | Receptacle |
| Mating Retention: | With |
| Connector Product Type: | Connector Assembly |
| Number of Positions: | 14 |
| Housing Material: | PBT GF |
| Connector System: | Wire-to-Board |
| Contact Current Rating (Max): | 3 A |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .079 in, 2 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Gray |
Tools/3D Models
+
Frequently Asked Questions
Is 3-179694-4 RoHS compliant?
Yes, 3-179694-4 is RoHS compliant.
What is the lead time for 3-179694-4?
The standard lead time for 3-179694-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
6,000
$1.455
12,000
$0.768
18,000
$0.528
24,000 +
$0.517
Click for Quote
Log in
to unlock special pricing