- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-179694-2
TE Connectivity / AMP Brand
3-179694-2
2MM CT MT REC ASSY 12P GRAY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
2MM CT MT REC ASSY 12P GRAY
Product Highlights:
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 12
- Number of Rows = 1
Search Keywords: 31796942
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-179694-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mating Retention: | With |
| Mating Alignment: | With |
| Mating Retention Type: | Lock |
| Housing Material: | PBT GF |
| Color: | Gray |
| Number of Rows: | 1 |
| Number of Positions: | 12 |
| Contact Current Rating (Max): | 3 A |
| Connector System: | Wire-to-Board |
| Termination Method to Wire & Cable: | Insulation Displacement Crimp (IDC) |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .079 in, 2 mm |
| Sealable: | No |
| Connector Style: | Receptacle |
| Circuit Application: | Power & Signal |
Tools/3D Models
+
Frequently Asked Questions
Is 3-179694-2 RoHS compliant?
Yes, 3-179694-2 is RoHS compliant.
What is the lead time for 3-179694-2?
The standard lead time for 3-179694-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
14 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
2,000
$1.3420
4,000
$0.7105
6,000
$0.5000
8,000 +
$0.4900
Click for Quote
Log in
to unlock special pricing