Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-179694-0

2MM CT MT REC ASSY 10P GRAY

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2MM CT MT REC ASSY 10P GRAY
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 10
  • Number of Rows = 1
Search Keywords: 31796940
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-179694-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Rows:
    1
  • Sealable:
    No
  • Mating Retention:
    With
  • Number of Positions:
    10
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    3 A
  • Connector Product Type:
    Connector Assembly
  • Mating Retention Type:
    Lock
  • Housing Material:
    PBT GF
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Centerline (Pitch):
    .079 in, 2 mm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-179694-0 RoHS compliant?
Yes, 3-179694-0 is RoHS compliant.
What is the lead time for 3-179694-0?
The standard lead time for 3-179694-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.5822
5,000
$0.3583
7,500
$0.2836
10,000 +
$0.2780
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!