- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-179458-0
3-179458-0
TE Connectivity / AMP Brand
Conn Board to Board PL 30 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn Board to Board PL 30 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 31794580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-179458-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:PL3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:1253584VDC,1253584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6240
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
6,240
$3.40
12,480
$1.74
18,720
$1.18
24,960 +
$1.16
Click for Quote
Log in
to unlock special pricing