- Home ›
- All Products›
- 3-178842-1
3-178842-1
TE Connectivity / AMP Brand
AMP U/P SGL ROW PLUG HSG 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP U/P SGL ROW PLUG HSG 3P
Search Keywords: 31788421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-178842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1000 -
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Housing Color:Natural
-
Number of Rows:1
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:0
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
Mating Alignment:With
-
Contact Layout:Inline
-
Insulation Resistance:1000 MΩ
-
Strain Relief:Without
-
Operating Voltage:300 VAC
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
PCB Mount Retention:Without
-
Housing Material:Nylon 6/6
-
Mating Retention:With
-
Mating Retention Type:Latch
-
Number of Signal Positions:0
-
Sealable:No
-
Contact Current Rating (Max):7 A
-
Number of Positions:3
-
Packaging Quantity:1000
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Centerline (Pitch):.244 in, 6.2 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.3 in, 7.5 mm
-
Product Length:.69 in, 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.3620
4,000
$0.2228
6,000
$0.1764
8,000 +
$0.1728
Click for Quote
Log in
to unlock special pricing