- Home ›
- All Products›
- 3-178498-1
3-178498-1
TE Connectivity / AMP Brand
UP 7.92 3P TAB HDR NATL TYPE 1
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UP 7.92 3P TAB HDR NATL TYPE 1
Search Keywords: 31784981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-178498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Voltage:300 VAC
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:100
-
Contact Type:Tab
-
Number of Positions:5
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Rectangular Power Connector Type:Header
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:Without
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Nylon 6/6 GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Current Rating (Max):9 A
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
PCB Mount Orientation:Right Angle
-
Housing Color:Natural
-
Number of Signal Positions:0
-
Connector & Housing Type:Plug
-
Number of Power Positions:5
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.311 in, 7.92 mm
-
Packaging Method:Bag & Box
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$0.893
800
$0.670
1,200
$0.625
1,600 +
$0.612
Click for Quote
Log in
to unlock special pricing