- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-178141-5
3-178141-5
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 6
- Mount = Board Mount
Search Keywords: 31781415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-178141-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
285
Ships today, if you order in
You may purchase all in-stock quantity of 285
Stock lot only:
285
MOQ for In Stock Qty:
805
MOQ for out of Stock Qty:
805
Order Increment:
23
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$2.376
805
$2.160
1,208
$1.710
1,610 +
$1.670
Click for Quote
Log in
to unlock special pricing