- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-178139-5
3-178139-5
TE Connectivity / AMP Brand
DYNAMIC 3200 HDR H 6P ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3200 HDR H 6P ASSY
Search Keywords: 31781395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-178139-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,974
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$5.56
250
$5.55
500
$5.53
750
$5.52
1,500
$2.92
2,250
$2.06
3,000 +
$2.01
Click for Quote
Log in
to unlock special pricing