Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-178127-6

DYNAMIC D3100 REC HSG 6P (DBL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D3100 REC HSG 6P (DBL)
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • 6 Positions
  • Keyed
Search Keywords: 31781276
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-178127-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-178127-6 RoHS compliant?
Yes, 3-178127-6 is RoHS compliant.
What is the lead time for 3-178127-6?
The standard lead time for 3-178127-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately You may purchase all in-stock quantity of 96
Stock lot only:
96
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
400
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8931
200
$0.8119
400
$0.8099
800
$0.6079
1,200
$0.5671
1,600 +
$0.5559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!