- Home ›
- All Products›
- 3-177903-1
3-177903-1
TE Connectivity / AMP Brand
POWER DBL LOCK PLUG HSG 9P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POWER DBL LOCK PLUG HSG 9P
Search Keywords: 31779031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-177903-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
150 -
Connector System:Wire-to-Wire
-
Packaging Quantity:150
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Color:Natural
-
Contact Retention Within Housing:Without
-
Number of Positions:9
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Number of Rows:3
-
Sealable:No
-
Housing Material:Nylon 6/6
-
Rectangular Power Connector Type:Housing
-
Number of Signal Positions:0
-
Packaging Method:Bag
-
Number of Power Positions:9
-
Termination Method to Wire & Cable:Crimp
-
Circuit Application:Power
-
Operating Voltage:300 VAC
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
150
$0.3437
600
$0.2708
2,550
$0.2590
5,100
$0.2517
7,500
$0.2448
25,050
$0.1344
50,100
$0.1176
100,050 +
$0.1008
Click for Quote
Log in
to unlock special pricing