- Home ›
- All Products›
- 3-1776932-0
3-1776932-0
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT 90 3P. M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT 90 3P. M
Search Keywords: 317769320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1776932-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Current Rating (Max):13.5 A
-
Terminal Block Connector Type:Header
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:3
-
Wire Size:30 – 16 AWG, .05 – 1.3 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
-
Wire Entry Angle:90°
-
Product Orientation:Vertical
-
Stacking Configuration:Side Stackable
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
200
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$1.148
800
$0.861
1,200
$0.804
1,600 +
$0.788
Click for Quote
Log in
to unlock special pricing