Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1775801-6

PCI EXPRESS 98P(3.1)(30")BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PCI EXPRESS 98P(3.1)(30")BLACK
Product Highlights:
  • Family Name = PCI Express
  • PCB Mount Angle = Vertical
  • 49 Dual Positions
  • 98 Positions
  • Housing Color = Black
Search Keywords: 317758016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1775801-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: Solder
Pitch: 1 mm
Number of Contacts: 98
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1775801-6 RoHS compliant?
Yes, 3-1775801-6 is RoHS compliant.
What is the lead time for 3-1775801-6?
The standard lead time for 3-1775801-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,108
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
480
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$8.20
120
$8.18
280
$8.16
480
$8.14
960
$4.30
1,440
$3.03
1,920 +
$2.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!