- Home ›
- All Products›
- 3-1775470-0
3-1775470-0
TE Connectivity / AMP Brand
HPI CONN., 2.0MM, V/T, SMT, 10P, GF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPI CONN., 2.0MM, V/T, SMT, 10P, GF
Search Keywords: 317754700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1775470-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
500 -
Number of Positions:10
-
Centerline (Pitch):.079 in, 2 mm
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material Thickness:80 µin, 2 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Housing Material:PA 9T GF
-
Connector Height:.242 in, 6.15 mm
-
Sealable:No
-
Number of Rows:1
-
PCB Mount Retention Type:Solder Peg
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
Connector Width:.213 in, 5.4 mm
-
Termination Post & Tail Length:.079 in, 2 mm
-
Contact Mating Area Plating Material:Gold Flash
-
Packaging Quantity:500
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Shape & Form:Square
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
Contact Current Rating (Max):3 A
-
Contact Layout:Inline
-
Mating Alignment Type:Polarization
-
PCB Mount Retention:With
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Type:Pin
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Nickel
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Contact Base Material:Brass
-
Contact Mating Area Length:.138 in, 3.5 mm
-
Terminations per Post (Max):3
-
UL Flammability Rating:UL 94V-0
-
Connector Length:.921 in, 23.4 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Reel
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 250 VDC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$4.52
1,000
$2.39
1,500
$1.68
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing