Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-176976-9

UNIV POWER HDR ASSY 3P BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER HDR ASSY 3P BLACK
Search Keywords: 31769769
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-176976-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    400
  • PCB Mount Orientation:
    Vertical
  • Contact Retention Within Housing:
    Without
  • Number of Power Positions:
    3
  • Circuit Application:
    Power
  • Operating Voltage:
    300 VAC
  • Housing Material:
    Nylon 6/6 GF
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    400
  • Number of Signal Positions:
    0
  • Number of Positions:
    3
  • Termination Method to Wire & Cable:
    Solder
  • Contact Mating Area Plating Material:
    Tin
  • Housing Color:
    Black
  • Connector & Housing Type:
    Plug
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Rectangular Power Connector Type:
    Header
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    11 A
  • Contact Type:
    Tab
  • PCB Contact Termination Area Plating Material:
    Tin
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .311 in, 7.92 mm
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Packaging Method:
    Bag & Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-176976-9 RoHS compliant?
Yes, 3-176976-9 is RoHS compliant.
What is the lead time for 3-176976-9?
The standard lead time for 3-176976-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,733
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1812
800
$0.1806
1,200
$0.1802
1,600
$0.1797
3,200
$0.1348
4,800
$0.1259
6,400 +
$0.1233
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!